Christmas Opening Hours and Delivery Dates here
Kingbright DI-5YWB 5 Segment Yellow LED Light Bar

Kingbright DI-5YWB 5 Segment Yellow LED Light Bar

Order Code:

56-2004

Brand: Kingbright MPN: DI-5YWB

Discontinued


A 5 element bar graph display comprising 5 intensity matched yellow LEDs forming a neat compact display. GaAsP/GaP emitting colour material, excellent ON/OFF contrast, mechanically rugged and suitable for level indicators.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Forward Voltage 2.1V
Length 29.9mm
Number of LEDs 5
Forward Current 140mA
Height 8.5mm
Luminous Intensity 2.2mcd
Width 7mm

Trustpilot