Kingbright DI-5HWB 5 Segment Red LED Light Bar

Order Code:

56-2002

Brand: Kingbright MPN: DI-5HWB

Discontinued


A 5 element bar graph display comprising 5 intensity matched red LEDs forming a neat compact display. GaP emitting colour material, excellent ON/OFF contrast, mechanically rugged and suitable for level indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Voltage 2.25V
Length 29.9mm
Number of LEDs 5
Forward Current 130mA
Height 8.5mm
Luminous Intensity 0.816mcd
Width 7mm

Trustpilot