Kingbright DC10SRWA 10 Bar S Red DIL LED Display

Order Code:

55-0192

Brand: Kingbright MPN: DC10SRWA

Discontinued


A ten element bar graph display comprising ten intensity matched super bright red LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Voltage 1.85V
Length 25.4mm
Number of LEDs 10
Forward Current 30mA
Height 8mm
Luminous Intensity 31mcd
Width 10.16mm

You may also like


Trustpilot