Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingbright KPA-3010EC Red /Orange SMD LED 90°

Order Code:  

72-9754

 
Brand: Kingbright  MPN: KPA-3010EC 
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Available for re-reeling
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.093
50+ £0.061
100+ £0.053
500+ £0.049

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7,490 in Stock, despatched same dayAdditional quantity lead time 11 weeks
This product can be re-reeled. Click here to find out more.

A red/yellow green bi-colour LED in a surface mounting 3528 PLCC4 top viewing package. A high luminous intensity and long lifetime make this LED perfect for a wide range of applications such as toys, audio systems, games, decorative lighting, etc.

A right angle view surface mounting miniature red/orange LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination. Low power consumption.

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 627nm
Forward Current 30mA
Forward Voltage 2V
Height 2mm
Length 3mm
Luminous Intensity 15mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review