Christmas Opening Hours and Delivery Dates here
Keystone Electronics 209 Battery Holder, Single Contact, Fits AA/A/CR2/CR123

Keystone Electronics 209 Battery Holder, Single Contact, Fits AA/A/CR2/CR123

Order Code:

12-2475

Brand: Keystone MPN: 209 EAN-13: 2050000355431

Discontinued


Keystone 209 single contact is designed for 1x AA, CR 2, and CR 123 cells with a push-fit mechanism. It features a compact size, measuring 7.92 mm x 12.09 mm, suitable for battery holding applications. Typically used in battery accessories, this component is ideal for power and rechargeable applications where secure battery contact is essential.
Type Single contact
Battery Size AA
Number of Cells 1
Connector Push-fit
Dim (W x H) 7.92 mm x 12.09 mm
Factory colour Silver
Height 12.09mm
Material (details) Steel, nickel-plated
Misc Attribute Single contact
Width 7.92mm

Trustpilot