Easter Opening Hours and Delivery Dates here
Keystone Electronics 1065 Coin Cell Holder CR2016 to CR2032 Vertical Mount

Image Representative of Range

Keystone Electronics 1065 Coin Cell Holder CR2016 to CR2032 Vertical Mount

Order Code:

09-6232

Brand: Keystone MPN: 1065 EAN-13: 4016139193366
Qty Unit Price (Inc VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 in stock, despatched in 4 working days

Keystone 1065 is a button cell holder designed for CR2016, CR2020, CR2025, and CR2032 batteries. It features through-hole mounting with dimensions of 26.42 x 23.31 x 7.62 mm. This holder is ideal for securing button cells in various electronic applications, ensuring reliable battery contact.
Type Button cell holder
Number of Cells 1
Mount PCB
Depth 7.62mm
Dim (W x H x D) 26.42 x 23.31 x 7.62 mm
Factory colour Black
Height 23.31mm
Material (details) Chemical resistant plastic
Pin spacing 13.08mm
Width 26.42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot