Easter Opening Hours and Delivery Dates here

Keystone 1294 Battery Tray 1x 9V PP3 54x29x20mm Through-hole Holder

Order Code:

09-6242

Brand: Keystone MPN: 1294 EAN-13: 2050000381799
Qty Unit Price (Inc VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
163 in stock, despatched in 4 working days

Manufactured by Keystone, the 1294 battery holder is designed for a 9V PP3 battery with through-hole mounting. Its dimensions are 54 x 29 x 20 mm, making it suitable for compact spaces. This battery tray is typically used in power applications where secure and reliable battery connections are needed.
Type Battery tray
Battery Size 9V PP3
Number of Cells 1
Mount PCB
Connector Through-hole
Dim (L x W x H) 54 x 29 x 20 mm
Factory colour Black
Height 20mm
Length 54mm
Material (details) Plastic
Misc Attribute PIN
Pin spacing 12.7mm
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot