Keystone 1028 PCB Battery Holder AA

Order Code:

18-2996

Brand: Keystone MPN: 1028

Discontinued


The Keystone PCB Battery Holder AA has been specifically designed to firmly retain AA cylindrical batteries.


  • Tinned nickel plated contacts for excellent soldering
  • Polarity clearly marked for orientation
  • Low profile, space saving
  • Moulded from PBT
  • UL-94-0 approved
Type Battery holder
Battery Size AA
Number of Cells 1
Mount PCB pin
Body Material PBT
Contact Material Tin nickel plated spring steel
Height 15.2mm
Length 59.9mm
Width 16.3mm

Alternatives (1)


Trustpilot