Keysight Technologies U1620A Handheld Oscilloscope with Multimeter 200 MHz

Order Code:

49-7780

Brand: Keysight Technologies MPN: U1620A OPT 900 + PLG

Discontinued


The U1620A from Keysight Technologies is a handheld oscilloscope which incorporates a digital multimeter, a data logger and advanced trigger functions. It is equipped with a high sampling rate of 1GS/sec per channel and a bandwidth of 200MHz. Additional cursor and zoom functions simplify the analysis of individual ranges. The device has a 14.5cm LCD screen meaning measurements are always clearly displayed. Furthermore, three different display modes - indoor, outdoor and night vision mode - enable users to see waveforms clearly in all lighting conditions. All three display modes have predefined contrast levels for individual lighting conditions and optimised battery life. Outdoor mode allows measured values to be read on the display with ease even in strong sunlight.
  • 2 analogue oscilloscope channels
  • Isolated inputs
  • Waveform mathematic functions
  • Advanced trigger modes
  • High sampling rate of 2GS/s in single channel mode
  • Memory depth 2Mpts/1Mpts per channel
  • Waveform zoom function
  • USB interface for PC connection (USB 2.0 full speed)
  • Up to 3 hours battery life
  • Integrated True RMS digital multimeter with 10000 digits
  • Bandwidth 100MHz
  • Dimensions: 241 x 138mm
  • Power supply: Li-ion rechargeable battery 10.8V/charger power adaptor

Includes 2 probes, Li-ion battery pack, test lead, power cable ·and quick start overview.
No. of Channels 2
Bandwidth 200MHz
Accuracy ±4%

Trustpilot