Christmas Opening Hours and Delivery Dates here

Keysight Technologies U1610A Handheld Oscilloscope with Multimeter 100 MHz

Order Code:

49-7779

Brand: Keysight Technologies MPN: U1610A OPT 900 + PLG

Discontinued


The U1610A from Keysight Technologies is a handheld oscilloscope which incorporates a digital multimeter, a data logger and advanced trigger functions. It is equipped with a high sampling rate of 500 MS/sec per channel and a bandwidth of 100MHz. Additional cursor and zoom functions simplify the analysis of individual ranges. The device has a 14.5cm LCD screen meaning measurements are always clearly displayed. Furthermore, three different display modes - indoor, outdoor and night vision mode - enable users to see waveforms clearly in all lighting conditions. All three display modes have predefined contrast levels for individual lighting conditions and optimised battery life. Outdoor mode allows measured values to be read on the display with ease even in strong sunlight.
  • 2 analogue oscilloscope channels
  • Isolated inputs
  • Waveform mathematic functions
  • Advanced trigger modes
  • High sampling rate of 1 GS/s in single channel mode
  • Memory depth 120 kpts/60 kpts per channel
  • Waveform zoom function
  • USB interface for PC connection (USB 2.0 full speed)
  • Up to 3 hours battery life
  • Integrated True RMS digital multimeter with 10000 digits
  • Bandwidth 100MHz
  • Dimensions: 241 x 138mm
  • Power supply: Li-ion rechargeable battery 10.8V/charger power adaptor

Includes 2 probes, Li-ion battery pack, test lead, power cable ·and quick start overview.
No. of Channels 2
Bandwidth 100MHz
Accuracy ±4%

Trustpilot