Christmas Opening Hours and Delivery Dates here

Keysight Technologies U1604B-001 Handheld Oscilloscope with Multimeter 40 MHz

Order Code:

49-7778

Brand: Keysight Technologies MPN: U1604B OPT 001 + ABD + 954

Discontinued


The Keysight Technologies U1604B is a handheld digital 40MHz dual-channel oscilloscope which includes digital multimeter functions, extended trigger functions. This U1604B-001 version is supplied with a USB host capability to allow connection to an external memory.
  • Insulated inputs
  • Waveform mathematical functions
  • Extended trigger modes
  • High sampling rate with 200MS/s in one-channel mode, 100MS/s in both channels
  • Battery runtime up to 4 hours
  • Bandwidth: 40MHz
  • Dimensions: 241 x 138mm
  • Power supply: Ni-MH battery pack 7.2 V 4500 mA

Includes 2 probes, Ni-MH battery pack, test lead set, mass crocodile clip, hook clip, USB cable, power cable, AC adaptor and quick start overview.
No. of Channels 2
Bandwidth 40MHz

Trustpilot