Keysight Technologies U1562A Passive Probe 100:1 300 MHz 1.2m

Order Code:

49-6316

Brand: Keysight Technologies MPN: U1562A

Discontinued


This 100:1 passive probe is suitable for use with handheld oscilloscopes from the Keysight Technologies U1600A series.
  • Includes ground crocodile and hook clips
  • Length 1.2m
  • Rated CAT III 600V
  • Frequency range 0 to 300 MHz
  • Manufacturer's part U1562A

Trustpilot