Keysight Technologies U1232A Digital Multimeter 6000 Counts Backlit CAT III 600V

Order Code:

49-6417

Brand: Keysight Technologies MPN: U1232A

Discontinued


The U1232A handheld digital multimeter from Keysight Technologies offers optimum performance even in harsh working conditions. Whether it is dark or noisy or both you can rely on these multimeters to give accurate readings time after time. The built-in LED allows the user to illuminate the test area while selecting measurement functions with the rotary dial.


  • Flashing backlight as additional visual alert during continuity tests in noisy areas
  • Data logging capability - stores up to 10 readings
  • IR-to-USB connectivity to transfer data to PC
  • Freezes and stores current measurement value
  • Low input impedance to eliminate ghost voltage measurement
  • Anti-slip rotary dial
  • Bar graph indication and frequency measurement path
  • Allows flexibility to change measurement range
  • Standard measuring range V/DC, V/AC
  • Measures resistance, frequency, capacitance, diode tester, impedance (ZLOW)
  • 6000 count display with analogue bar graph
  • CAT III 600 V
  • True RMS AC
  • Auto range with MIN./MAX. recording
  • AC voltage monitor range: 0.1 mV - 600 V
  • Dimensions: 169 x 86mm

Supplied with test leads, 4 AA batteries and instructions for use.
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 6600
Frequency Max. 0.0001GHz
Maximum Resistance 60000000Ω

Trustpilot