Christmas Opening Hours and Delivery Dates here
Kern OBN 132 20W Halogen Trinocular Compound Microscope

Kern OBN 132 20W Halogen Trinocular Compound Microscope

Order Code:

85-5580

Brand: Kern MPN: OBN 132 EAN-13: 4045761163102

Discontinued


This trinocular compound microscope from the Kern OBN series stands out because of its consistently high quality and ergonomic design. The range of modular components available means this microscope can be individually customised for the professional user.

The extremely large mechanical stage table with ergonomic, coaxial coarse and fine focusing knob on both sides enables the user to adjust and focus the sample rapidly and accurately.


  • 20W halogen illumination
  • Professional Koehler illumination unit with adjustable field diaphragm
  • Height-adjustable 1.25 Abbe condenser with adjustable aperture diaphragm
  • Supplied with protective dust cover, eye cups and multi-lingual user instructions
  • Infinity optical system
  • 5-fold lens revolving unit
  • Overall dimensions 390 x 200 x 400mm
  • Manufacturer's part OBN 132


Please note: A C-mount adaptor (available as 85-5582) is required to connect a camera.
Type Compound microscope
Magnification 100
Illumination 20W Halogen
Height 400mm
Length 200mm
Width 390mm

Trustpilot