Christmas Opening Hours and Delivery Dates here

Kern KB 10K0.05N Precision Balance 10,000g 0.05

Order Code:

85-3458

Brand: Kern MPN: KB 10K0.05N EAN-13: 4045761103641

Discontinued


These compact balances offer you extensive weighing functions which are virtually unique in this price category. User guidance step by step through Yes/No dialogue on the display.

The Kern KB 10K0.05N model has standard functions like parts counting, weighing, percentage weighing and multiple weighing units including programmable weighing unit.

Units also have animal weighing function, under scale weighing facility and is GLP compliant when connected to a printer.


  • Parts counting
  • RS-232 output as standard
  • GLP compliant with stats printer
  • Net total weighing
  • Percentage weighing
  • Multi-unit selection
  • Under scale weighing
  • Level indicator
  • Adjustable feet
  • Minimum capacity: 0.05g
  • Readability: 0.05g
  • Resolution: 0.05g
  • Repeatability: 0.05g
  • Linearity: ±0.15g
  • Pan size: 150 x 170mm
Weighing Capacity 10000g
Resolution 0.05g

Trustpilot