Christmas Opening Hours and Delivery Dates here
Kern HFB 600K200 Crane Scale 200g : 600kg

Kern HFB 600K200 Crane Scale 200g : 600kg

Order Code:

85-5083

Brand: Kern MPN: HFB 600K200 EAN-13: 4045761111677

Discontinued


The Kern HFB 600K200 is a Dual Display Pro Hanging/ Crane Scale which is robust and extremely accurate. It is suitable for use in any hanging weighing application up to 600kg.

The hanging scale can even be controlled via a remote control (included as standard), allowing the user to adjust all functions (apart from ON/OFF) from a distance of up to 20m away from the unit.

It features an LCD screen on both the front and back, making reading measurement easy regardless of where you are standing. With a range of advanced features built-in including an adjustable calibration program using external weights (sold separately), rechargeable batteries with average life of up to 40 hours, a data hold function and much more, this product is a must-have for any professional production area, warehouse or dispatch department.

What's in the Box?
Kern HFB 600K200
Mains adapter
Remote control
Operating instructions (logbook)


  • Professional hanging scales with weight range up to 600kg
  • TÜV certification mark and in compliance with EN 13155 (non-fixed load lifting attachments) and EN 61010-1 (electrical safety)
  • Radio remote control included as standard - control the unit from up to 20m away
  • High mobility - battery powered unit with compact construction and low weight
  • Dual display - has a backlit LCD screen both on the front and back of the unit
  • Revolving hook with safety catch
  • Shackle and hook connection made of heavy-duty nickel-plated steel
  • Rechargeable batteries with average battery life of 40 hours
  • Data hold function freezes the last value taken on the screen
  • Tare function - resets the display to 0 when there is a load on the scale
  • Superior display size with digit size of 25mm
  • Manufacturer's part: Kern HFB 600K200
Type Crane scale
Weighing Capacity 600kg
Power Source 1 x 23A

Trustpilot