Christmas Opening Hours and Delivery Dates here

Kern EOB 15K5 Parcel Scales 15kg Range 5g Readability Mains/Battery-Power

Order Code:

09-6137

Brand: Kern MPN: EOB 15K5 EAN-13: 4045761192140

Discontinued


The Kern EOB 15K5 parcel scales have a weight range of 15 kg and a readability of 5 g. They are both mains-powered and battery-powered, making them versatile for various settings. These digital scales are ideal for weighing parcels accurately in postal and logistics applications.
Type Parcel scales
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 315 x 305 x 55 mm
Cable Length 1.8m
Colour Silver
Display Digital
Height 55mm
Length 315mm
Power supply (details) 230 V/AC or 6 AA batteries (AA, optional)
Readability 5g
Reproducibility 5g
Top plate (length) 305mm
Top Plate Diameter 315mm
Weighing plate Stainless steel
Weight 15kg
Width 305mm

Trustpilot