Christmas Opening Hours and Delivery Dates here

Kern EOB 150K50 Parcel Scales 150kg/50g Mains/Battery Silver Display

Order Code:

09-6135

Brand: Kern MPN: EOB 150K50 EAN-13: 4045761192065

Discontinued


Kern manufactures the EOB 150K50 parcel scales with a weight range of 150 kg and a readability of 50 g. These scales are both mains-powered and battery-powered, making them versatile for different environments. They are commonly used for weighing parcels due to their precision and durability.
Type Parcel scales
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 315 x 305 x 55 mm
Cable Length 1.8m
Colour Silver
Display Digital
Height 55mm
Length 315mm
Power supply (details) 230 V/AC or 6 AA batteries (AA, optional)
Readability 50g
Reproducibility 50g
Top plate (length) 305mm
Top Plate Diameter 315mm
Weighing plate Stainless steel
Weight 150kg
Width 305mm

Trustpilot