Christmas Opening Hours and Delivery Dates here
Kemet ESE476M350AM7AA Capacitor Aluminium Electrolytic 47µF 35V

Image Representative of Range

Kemet ESE476M350AM7AA Capacitor Aluminium Electrolytic 47µF 35V

Order Code:

19-1851

Brand: Kemet MPN: ESE476M350AM7AA EAN-13: 2050007685449
Qty Unit Price (Ex VAT)
1+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
322 available to back orderBack-order availability date - 12/01/2026

Kemet ESE476M350AM7AA is an aluminium electrolytic capacitor with a capacitance of 47 microfarads and a voltage rating of 35 volts. Known in the industry for its reliability, this capacitor is well-suited for smoothing and filtering applications in power supply circuits, as well as in audio and amplifier circuits where stability and high ripple current capability are required. Its compact size and high capacitance-to-volume ratio make it ideal for applications where board space is limited yet performance cannot be compromised. The Kemet ESE476M350AM7AA is also referenced by its alternate description of 2621735, ensuring compatibility with various design specifications.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot