Christmas Opening Hours and Delivery Dates here
Kemet ES5336M010AC1AA Electrolytic Capacitor 33µF 10V 20% 5x5mm 1pc

Image Representative of Range

Kemet ES5336M010AC1AA Electrolytic Capacitor 33µF 10V 20% 5x5mm 1pc

Order Code:

19-1806

Brand: Kemet MPN: ES5336M010AC1AA EAN-13: 2050007685005
Qty Unit Price (Ex VAT)
1+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
766 available to back orderBack-order availability date - 12/01/2026

Kemet ES5336M010AC1AA is an electrolytic capacitor designed for various electronic applications, where stabilising voltage and energy storage are essential. This specific component, characterised by its capacitance of 33 microfarads and voltage rating of 10 volts, features a tolerance of 20%, making it suitable for circuits requiring moderate precision. Its compact design, with dimensions of 5 mm in diameter and 5 mm in height, allows for efficient space utilisation on printed circuit boards, making it ideal for use in power supply filtering, decoupling, and signal coupling applications. Utilised extensively in consumer electronics and industrial equipment, this capacitor is a reliable choice for engineers focusing on miniaturisation without compromising performance.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot