Christmas Opening Hours and Delivery Dates here
Kemet ELG228M100AS4AA Electrolytic Capacitor Aluminium 100uF 100V 10mm

Image Representative of Range

Kemet ELG228M100AS4AA Electrolytic Capacitor Aluminium 100uF 100V 10mm

Order Code:

19-1789

Brand: Kemet MPN: ELG228M100AS4AA EAN-13: 2050007685289
Qty Unit Price (Ex VAT)
1+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
240 available to back orderBack-order availability date - 12/01/2026

Kemet ELG228M100AS4AA is a high-quality electrolytic capacitor from renowned manufacturer Kemet, designated with the part number 2621719. This aluminium electrolytic capacitor has a capacitance of 100 microfarads and is capable of withstanding up to 100 volts, with a compact diameter of 10 millimetres. Engineered for reliability and performance, this component is ideally suited for filtering and smoothing applications in power supplies, as well as for decoupling in various electronic circuits. Its robust construction is conducive to use in both industrial and consumer electronics, making it a staple in the toolkit of electrical engineers.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot