Christmas Opening Hours and Delivery Dates here
Kemet EDE105M050A9BAA Electrolytic Capacitor 1 µF 50 V 4 mm x 5.4 mm

Image Representative of Range

Kemet EDE105M050A9BAA Electrolytic Capacitor 1 µF 50 V 4 mm x 5.4 mm

Order Code:

19-1769

Brand: Kemet MPN: EDE105M050A9BAA EAN-13: 2050007680451
Qty Unit Price (Ex VAT)
1+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,700 available to back orderBack-order availability date - 12/01/2026

Kemet EDE105M050A9BAA is an electrolytic capacitor designed for efficient performance within electronic circuits. This component features a capacitance of 1 µF and is rated for operation at a maximum voltage of 50 V. With its compact dimensions of 4 mm in diameter by 5.4 mm in height, it is suitable for space-constrained applications. Typically used in filtering, decoupling, and power supply applications, this capacitor effectively smooths voltage and current fluctuations within electronic devices.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot