Christmas Opening Hours and Delivery Dates here
Kemet C317C332K1R5TA Ceramic Capacitors Ceramic Dielectric 100oC 250V

Image Representative of Range

Kemet C317C332K1R5TA Ceramic Capacitors Ceramic Dielectric 100oC 250V

Order Code:

19-1744

Brand: Kemet MPN: C317C332K1R5TA+ EAN-13: 2050003828062
Qty Unit Price (Ex VAT)
1+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
252 available to back orderBack-order availability date - 13/01/2026

Kemet C317C332K1R5TA is a high-quality ceramic capacitor designed for reliable performance in electrical circuits up to a temperature of 100°C and a voltage of 250V. This capacitor is particularly suitable for use in filtering, bypassing, and coupling applications, where stable capacitance is required across varying frequencies and environmental conditions. Engineered to provide low-loss characteristics, Kemet ceramic dielectric technology ensures consistent dielectric performance, making it ideal for both consumer electronics and industrial applications where precision and durability are paramount.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot