Christmas Opening Hours and Delivery Dates here
Kemet C315C102J1G5TA+ C300 Series Ceramic Capacitor 1000pF 100V Radial

Image Representative of Range

Kemet C315C102J1G5TA+ C300 Series Ceramic Capacitor 1000pF 100V Radial

Order Code:

19-1714

Brand: Kemet MPN: C315C102J1G5TA+ EAN-13: 2050003826044
Qty Unit Price (Ex VAT)
1+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,354 available to back orderBack-order availability date - 13/01/2026

Kemet C315C102J1G5TA+ is a ceramic capacitor from the C300 Series, offering a capacitance of 1000 picofarads and a rated voltage of 100 volts. Featuring a radial lead configuration, this component is designed for stability and reliability in demanding electronic circuits. It is suitable for applications such as coupling, decoupling, and filtering in high-frequency digital and analogue circuits. The high dielectric strength and stable capacitance over a wide temperature range make it an ideal choice for precision electronic equipment. The C315C102J1G5TA+ is also identified by the codes 02050003826044 and 02050003813617, reflecting its integration in advanced engineering applications where its robust electrical performance is requisite.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot