Christmas Opening Hours and Delivery Dates here
Kemet C1206C103K5RAC Ceramic Capacitor 100nF 50V X7R 10% 1206 SMT

Image Representative of Range

Kemet C1206C103K5RAC Ceramic Capacitor 100nF 50V X7R 10% 1206 SMT

Order Code:

19-1706

Brand: Kemet MPN: C1206C103K5RAC EAN-13: 2050001439789
Qty Unit Price (Ex VAT)
1+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,184 available to back orderBack-order availability date - 13/01/2026

Kemet C1206C103K5RAC is a ceramic capacitor known for its compact 1206 surface-mount design, suitable for modern electronic circuits. With a capacitance of 100nF, a voltage rating of 50V, and an X7R dielectric that provides stability over a wide temperature range, this capacitor maintains a tolerance of 10%, making it reliable for both general-purpose and specific, critical applications. Its robust construction makes it ideal for use in power management systems, RF circuits, and microcontroller power supply decoupling, allowing for efficient signal processing and noise reduction.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot