Christmas Opening Hours and Delivery Dates here
Kemet C0805C150J5GAC Ceramic Capacitor 150pF 16V C0G/NP0 0805 SMT

Image Representative of Range

Kemet C0805C150J5GAC Ceramic Capacitor 150pF 16V C0G/NP0 0805 SMT

Order Code:

19-1701

Brand: Kemet MPN: C0805C150J5GAC EAN-13: 2050001439659
Qty Unit Price (Ex VAT)
1+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,640 available to back orderBack-order availability date - 13/01/2026

Kemet C0805C150J5GAC is a ceramic capacitor with a capacitance of 150 picofarads and a voltage rating of 16 volts, designed using the C0G/NP0 dielectric material in an 0805 surface-mount package. Known for its excellent temperature stability and low dielectric loss, this capacitor is ideal for applications requiring high reliability and precision, such as RF circuits, timing circuits, and other critical electronic functionality where consistent performance over a wide range of temperatures is essential. The C0805C150J5GAC is an optimal choice for engineers seeking robust components for integration into advanced electronic systems.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot