Christmas Opening Hours and Delivery Dates here

Kasp K790L260 U Shackle Bike Lock 13 x 260mm

Order Code:

93-3107

Brand: Kasp MPN: K790L260 EAN-13: 5013969901832

Discontinued


This U-shaped bike lock from Kasp has steel body and a 12mm steel shackle which has been specially hardened to offer greater resistance to attack by saw or bolt cutter. The shackle is secured by a double bolted locking mechanism and a 5-pin dimple key cylinder to thwart even the most determined potential thief.


  • Reversible key for ease of use even in the dark
  • Weather guard protects the cylinder from dirt and moisture
  • Versatile quick release mounting bracket allows lock to be fixed to bike frame or seat post for easy transportation
  • Shackle opening 155mm
  • Overall length 260mm
  • Manufacturer's part K790L260
Type Bike shackle
Length 260mm
Diameter 13mm

Trustpilot