Christmas Opening Hours and Delivery Dates here

Kasp K710L80 Cable Bike Lock 10 x 800mm

Order Code:

93-3105

Brand: Kasp MPN: K710L80 EAN-13: 5013969901801

Discontinued


Lightweight but robust cable bike lock from the Kasp 710 series with a 10mm diameter high tensile multistrand steel cable. This lock is supplied with a convenient mounting bracket and quick release mechanism so it can be fixed to a cycle frame or seat post for transportation.


  • Anti pick 5-pin locking mechanism
  • Reversible key and self-locking mechanism
  • Cylinder weather guard protects from dirt and moisture
  • Length 800mm
  • Supplied with 2 dimple keys
  • Manufacturer's part K710L80
Type Bike lock
Length 800mm
Diameter 10mm

Trustpilot