Christmas Opening Hours and Delivery Dates here

Kasp K4506L85 Security Chain - 6x850mm

Order Code:

93-3102

Brand: Kasp MPN: K4506L85 EAN-13: 5013969901306

Discontinued


This quality security chain from the Kasp 450 series has hardened steel square links with extra strong welds to produce a high level of resistance to crop, saw and pull attack.


  • Woven fabric sleeve protects paintwork from accidental damage
  • Square section chain
  • Hardened boron steel links
  • Induction welded links
  • Fully galvanised finish
  • Chain length 85cm
  • Link diameter 6mm
  • Manufacturer's part K4506L85
Type Security chain
Length 850mm
Diameter 6mm

Trustpilot