Christmas Opening Hours and Delivery Dates here

Kasp K12540SD Premium Brass Padlock - 40mm - S/Steel Shackle

Order Code:

43-3060

Brand: Kasp MPN: K12540SD EAN-13: 5013969900699

Discontinued


This Kasp 125 Series Premium brass padlock has a stainless-steel shackle for maximum resistance against corrosion. Solid brass body provides added resistance against corrosion.

This padlock is covered by Kasp's 10 year guarantee.


  • Width 40mm
  • Shackle diameter 7.1mm
  • Vertical clearance 22.5mm
  • Double-bolted locking mechanism
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • Kasp 125 Series
Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 7.1mm

Trustpilot