Christmas Opening Hours and Delivery Dates here
Kash LiYY Telephone Cable 4x0.04mm² BlaC.K Flexible Sold/mtr

Kash LiYY Telephone Cable 4x0.04mm² BlaC.K Flexible Sold/mtr

Order Code:

12-2337

Brand: Kash MPN: n/a EAN-13: 2050001951656

Discontinued


The Kash LiYY phone cord is a telecommunications cable with four cores, each measuring 0.04 mm². It is sold per metre and is ideal for landline or telephone applications. This black cable is designed for efficient and reliable data transmission in telecom systems.
Colour Black
Number of Cores 4
Conductor Cross Section 0.04mm²
Type LiYY
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 3.20mm
Cable features Round
Halogen-free No
Height 3.20mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) +5°C
Packaged No
Shielded No
Sold by Metre Yes
Width 3.20mm

Trustpilot