Kash Crimp Terminals Ring terminal 631770

Kash Brand: Kash
The parts are Kash ring terminals that are partially insulated in red, suitable for various wire sizes and featuring an 8mm hole.
Description Image Product Buy Qty Pricing (Ex VAT) Cross-section range Manufacturer part # max. cross section Misc Attribute Contact material Factory colour Hole Ø Insulation material Insulation type RoHS-compliant Support sleeve Thread Size Type
Kash 24K033 Ring Terminal 16mm² 8mm Hole Partially Insulated Red
Kash 24K033 Ring Terminal 16mm² 8mm Hole Partially Insulated Red
Standard range
Order code: 12-2304
MPN: 24K033

65 in stock, despatched in 4 working days
1+ £0.909
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 mm² (max) 24K033 16mm² 24K033 Gold plated Red 8mm PVC Partially insulated Yes No M8 Ring terminal
Kash 24K037 Ring Terminal 35mm² Ø8mm Partially Insulated Red
Kash 24K037 Ring Terminal 35mm² Ø8mm Partially Insulated Red
Standard range
Order code: 12-2305
MPN: 24K037

19 in stock, despatched in 4 working days
1+ £1.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 mm² (max) 24K037 35mm² 24K037 Gold plated Red 8mm PVC Partially insulated Yes No M8 Ring terminal


Trustpilot