Christmas Opening Hours and Delivery Dates here
Kash 24K037 Ring Terminal 35mm² Ø8mm Partially Insulated Red

Kash 24K037 Ring Terminal 35mm² Ø8mm Partially Insulated Red

Order Code:

12-2305

Brand: Kash MPN: 24K037 EAN-13: 2050003846349

Discontinued


Kash manufactures the 24K037 ring terminal, which is a partially insulated connector designed for a maximum cross section of 35 mm² with an 8 mm hole diameter. This red, solder-free crimp connector is ideal for automotive applications, fitting securely on M4, M6, and M8 ring terminals. It is suitable for use in car electrical systems where reliable and durable connections are required.
Colour Red
Insulated Partially insulated
Contact Material Gold plated
Cross-section range 35 mm² (max)
Hole Ø 8mm
max. cross section 35mm²
Support sleeve No
Thread Size M8
Type Ring terminal

Trustpilot