Easter Opening Hours and Delivery Dates here
Kalthoff 444003 Hot Wire Connector Right Angle 2+PE 16A Red

Image Representative of Range

Kalthoff 444003 Hot Wire Connector Right Angle 2+PE 16A Red

Order Code:

12-2284

Brand: Kalthoff MPN: 444003 EAN-13: 2050001975317
Qty Unit Price (Inc VAT)
1+ £39.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Kalthoff 444003 is a red, right-angle hot wire connector with 2 pins plus PE, designed for 16 A applications. Manufactured by Kalthoff, this mains connector is ideal for power connections in various electrical systems. It is typically used in environments where secure and reliable power connections are crucial.
Type Hot wire connector
Current Rating 16A
Colour Red
Connection Screws
Connector Type Socket, right angle
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) MVQ
Misc Attribute 444Si/Wi
Nominal Current 16A
Nominal Voltage 250V
Number of Pins 2
Plug standard (IEC 60320) C21
Series 444
Temperature Range +200°C
Total no. of pins 2 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot