Christmas Opening Hours and Delivery Dates here
Kabeltronik 740602807 MVP 7x0.6/2.8mm AFPVC Black 7x75 Ohm

Kabeltronik 740602807 MVP 7x0.6/2.8mm AFPVC Black 7x75 Ohm

Order Code:

49-0493

Brand: Kabeltronik MPN: 740602807

Discontinued


A multi-conductor video cable ideal for the connection of professional cameras. It has been specifically designed to withstand the rigours of operation in the studio or other busy environments. This type has a flexible PVC construction using HFV 0.6/2.8 AF as an interior element, so giving uncompromising picture and transmission-quality.


  • Colour: Black
  • Conductor type: Copper wire, 0,6 mm
  • RoHS compliant: yes
  • Sold per metre

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot