Christmas Opening Hours and Delivery Dates here
Küpper 665 Universal Saw Blade 620mm 14Z For Wood Metal Plastic

Image Representative of Range

Küpper 665 Universal Saw Blade 620mm 14Z For Wood Metal Plastic

Order Code:

12-3521

Brand: Küpper MPN: 665 EAN-13: 4005568066501
Qty Unit Price (Ex VAT)
1+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 06/02/2026

This Küpper Universal saw blade measures 620 mm and features 14 teeth (14 Z) for efficient cutting. Ideal for general-purpose use, this handsaw blade suits various cutting tasks. It is designed for reliability and versatility in woodworking and similar applications.
Blade Length 620mm
Dim (L x W) 620 mm x 40 mm
Saw blade length 620mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot