Küpper 3030 Perfect S Mitre Saw Cuts Precise Angles with Adjustable Bevel

Image Representative of Range

Küpper 3030 Perfect S Mitre Saw Cuts Precise Angles with Adjustable Bevel

Order Code:

12-3516

Brand: Küpper MPN: 3030 EAN-13: 4005568303002
Qty Unit Price (Ex VAT)
1+ £156.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 01/01/2026

The Küpper Perfect S 3030 Mitre saw is a hand held saw specifically designed for precise wood cutting. Manufactured by Küpper, it features clean cutting capabilities ideal for mitre joints and other angled cuts. This high-quality tool is perfect for carpenters and woodworkers seeking precision and versatility in their projects.
Type Mitre saw
Cutting Depth (90/45°): 160/120 mm, vertically at 45°: 105mm
Cutting Width 190mm
Material (handle) Metal
Saw blade length 620mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot