K & H SY-703 Computer Service/Electronics Tool Kit

Order Code:

19-4808

Brand: K&H Manufacturing MPN: SY-703
  • Country of Origin: Taiwan
  • View All

Discontinued


A low cost, 11-piece compact tool kit for servicing computers, electronics, etc.


  • Supplied in a durable black zipped case with elasticated straps
  • Dimensions 150(L) x 215(W) x 35(D)mm
Kit contains:
3mm flat blade screwdriver
No. 0 Phillips screwdriver
Reversible T10 and T15 torx screwdriver
Reversible No. 1 Phillips and 5mm flat screwdriver
1/4 and 3/16in. nut drivers
Tweezers
IC insertion/extraction clip
Three prong holder
Spare parts tube
Type Electronic / electrical
Case Yes
Height 35mm
Length 150mm
Pieces 11
Width 215mm

Trustpilot