Kübler F000425A Sendix Incremental Rotary Encoder Blind Shaft 46mm

Image Representative of Range

Kübler F000425A Sendix Incremental Rotary Encoder Blind Shaft 46mm

Order Code:

09-6722

Brand: Kübler Automation MPN: F000425A EAN-13: 4045262423613
Qty Unit Price (Ex VAT)
1+ £139.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Kübler Automation Incremental Rotary Encoder 8.KIH40.5462.0500 features an optical blind hollow shaft with a 46 mm diameter. It is a robust position sensor used for measuring angles and tilt, ideal for various industrial applications. This encoder is widely used in automation systems for precise motion control and feedback.
Type Rotary encoder
Pulses per Revolution 500
Shaft Type Blind hollow shaft
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 51 mm
Enclosure material Aluminium
Flange Diameter 46mm
Height 51mm
Interfaces RS422
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 5V DC
Max. temperature +70°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.5462.0500
Model Incremental
Operating Voltage 5 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot