Easter Opening Hours and Delivery Dates here
Jumo 603070/0002-7 Temperature Sensor 0-120°C 16A Relay Fast Install

Image Representative of Range

Jumo 603070/0002-7 Temperature Sensor 0-120°C 16A Relay Fast Install

Order Code:

12-1871

Brand: Jumo MPN: 60003283 EAN-13: 4016138659474
Qty Unit Price (Ex VAT)
1+ £71.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Jumo 603070/0002-7 temperature sensor, manufactured by Jumo, operates within a range of 0 to 120 °C and features a 16 A relay. Its primary function is temperature control, typically utilized in various process regulation applications. This PID controller is ideal for ensuring precise heat regulation in industrial settings.
Type Temperature sensor
Max. temperature reading 120°C
Min. temperature reading 0°C
Misc Attribute 1 Temperature monitor
Misc Attribute 2 603070/0002-7
Mounting DIN rail
Operating Voltage 230V AC
Outputs 16 A
Outputs (thermostats) 16 A relay
Reading range 0 up to 120 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot