Christmas Opening Hours and Delivery Dates here
JST VLP-02V Socket Housing 2 Pins 6.20mm Lockable Cable-to-PCB 연결

Image Representative of Range

JST VLP-02V Socket Housing 2 Pins 6.20mm Lockable Cable-to-PCB 연결

Order Code:

12-1854

Brand: JST MPN: VLP-02V EAN-13: 2050001028716
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
263 available to back orderBack-order availability date - 11/01/2026

The JST VLP-02V is a socket housing cable featuring 2 pins and a contact spacing of 6.20 mm. Manufactured by JST, it is designed for reliable electrical connections. This component is typically used in automotive and industrial applications for secure cable connectivity.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Colour Ecru
Case Material Polyamide
Connection Crimp
Connector system wire-to-board
Connector Type Socket, straight
Cross Section 0.5 - 3.5mm²
CS 6.20mm
Dimensions (W x H) 13.4 mm x 11.2 mm
Height 11.2mm
Industrial packaging No
Insulation Material Polyamide
Material (details) PA 66, UL94V-0
Misc Attribute 1 Housing for socket contacts
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Pins per row 2
Series VL
Width 13.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot