Christmas Opening Hours and Delivery Dates here
JST SM09B-GHS-TB Pin Housing PCB GH 9 Pins 1.25 mm Spacing

Image Representative of Range

JST SM09B-GHS-TB Pin Housing PCB GH 9 Pins 1.25 mm Spacing

Order Code:

12-1831

Brand: JST MPN: SM09B-GHS-TB (LF)(SN) EAN-13: 2050003842884
Qty Unit Price (Ex VAT)
10+ £0.677
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
549 available to back orderBack-order availability date - 13/01/2026

The SM09B-GHS-TB (LF)(SN) by JST is a pin housing PCB with a total of 9 pins and a contact spacing of 1.25 mm. Its compact design is suitable for applications requiring reliable electrical connections in tight spaces, such as consumer electronics or telecommunications equipment. The precision engineering ensures durability and consistent performance.
Type Pin housing PCB
Number of Positions 9
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 9
Series GH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot