Christmas Opening Hours and Delivery Dates here
JST SM07B-SRSS-TB Pin Housing PCB SH 7 Pins 1mm Spacing 1 piece

Image Representative of Range

JST SM07B-SRSS-TB Pin Housing PCB SH 7 Pins 1mm Spacing 1 piece

Order Code:

12-1827

Brand: JST MPN: SM07B-SRSS-TB (LF)(SN) EAN-13: 2050003845380
Qty Unit Price (Ex VAT)
10+ £0.508
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,246 available to back orderBack-order availability date - 11/01/2026

The JST SM07B-SRSS-TB (LF)(SN) pin housing is manufactured by JST and features a total of 7 pins with a contact spacing of 1 mm. This pin housing is typically used for securing connections on printed circuit boards (PCBs). Its compact design allows it to be suitable for applications in electronic devices where space efficiency is essential.
Type Pin housing PCB
Number of Positions 7
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 7
Series SH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot