Christmas Opening Hours and Delivery Dates here
JST SM06B-SURS-TF SUR Connector Housing 6-Pin 0.80mm Pitch PCB 1 piece

Image Representative of Range

JST SM06B-SURS-TF SUR Connector Housing 6-Pin 0.80mm Pitch PCB 1 piece

Order Code:

12-1825

Brand: JST MPN: SM06B-SURS-TF (LF)(SN) EAN-13: 2050003845670
Qty Unit Price (Ex VAT)
20+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
737 available to back orderBack-order availability date - 14/01/2026

Manufactured by JST, the SM06B-SURS-TF (LF)(SN) is a pin housing for PCBs featuring six pins with a contact spacing of 0.80 mm. This component is typically used in compact electronic assemblies where space and reliable connections are essential. The part is suitable for a variety of applications, including consumer electronics and telecommunications.
No. of Rows 1
No. of Ways 6
Board contact surface Tin plated
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, right angle
CS 0.80mm
Industrial packaging No
Pins per row 6
Series SUR
Type Pin housing PCB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot