Easter Opening Hours and Delivery Dates here

JST SH3-SS5-28300 300mm Length Cable with Single Crimp Contact

Order Code:

23-5402

Brand: JST MPN: SH3-SS5-28300

Discontinued


This is a 300mm pre-made cable with a crimp socket on one end for insertion into JST SH range of disconnectable crimp style 1.0mm pitch SMT connectors. The socket has a retention lance to ensure that insertion is simple and secure. Ideal for wire to board connections where space is at a premium. We also supply matching headers and a range of other JST connectors.


  • 1.0A AC, DC current rating 0.32mm (28 AWG)
  • 50V AC, DC voltage rating
  • -25 to +85°C operating temperature
  • 20mΩ max. contact resistance
  • Accepts wire with conductor sizes 0.202 to 0.32mm (32 to 28AWG)
  • Wire insulation outside diameter (OD) 0.4 to 0.8mm
Type Cable
Connection Crimp

Trustpilot