Christmas Opening Hours and Delivery Dates here

JST SH3-SH3-28300 300mm Length Cable with Double Crimp Contact

Order Code:

23-5403

Brand: JST MPN: SH3-SH3-28300

Discontinued


This is a 300mm pre-made cable with crimp sockets at each end for insertion into JST SH range of disconnectable crimp style 1.0mm pitch SMT connectors. The sockets have retention lances to ensure that insertion is simple and secure. Ideal for wire to board connections where space is at a premium. We also supply matching headers and a range of other JST connectors.
  • 1.0A AC, DC current rating 0.32mm (28 AWG)
  • 50V AC, DC voltage rating
  • -25 to +85°C operating temperature
  • 20mΩ max. contact resistance
  • Accepts wire with conductor sizes 0.202 to 0.32mm (32 to 28AWG)
  • Wire insulation outside diameter (OD) 0.4 to 0.8mm

Trustpilot