Christmas Opening Hours and Delivery Dates here
JST EHR-6 Socket Housing Cable 6 Pin Crimp-Detach for PCB 3A Max

Image Representative of Range

JST EHR-6 Socket Housing Cable 6 Pin Crimp-Detach for PCB 3A Max

Order Code:

12-1742

Brand: JST MPN: EHR-6 EAN-13: 2050002362611
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
557 available to back orderBack-order availability date - 10/01/2026

JST manufactures the EHR-6 socket housing cable, which features 6 pins. It is typically used in electrical and electronic connections for secure and reliable performance. This component is essential in industrial and consumer electronic applications where compact and efficient connections are needed.
Type Socket housing cable
Number of Ways 6
Number of Rows 1
Colour Silver
AWG (min.) 30
AWG max. 22
Connector contact surface Tin plated
Connector system wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Max. temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 6
Series EH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot