Christmas Opening Hours and Delivery Dates here
JST BM11B-SRSS-TB SH Pin Housing 11 Pins 1mm Spacing PCB 1 Piece

JST BM11B-SRSS-TB SH Pin Housing 11 Pins 1mm Spacing PCB 1 Piece

Order Code:

12-1723

Brand: JST MPN: BM11B-SRSS-TB (LF)(SN) EAN-13: 2050003845250

Discontinued


The JST BM11B-SRSS-TB (LF)(SN) is a pin housing PCB with a total of 11 pins and a contact spacing of 1 mm. This component is typically used in electronic applications requiring precise PCB connections. It is ideal for compact electronic devices due to its small pin spacing.
Type Pin housing PCB
Number of Positions 11
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 11
Series SH

You may also like


Trustpilot