Christmas Opening Hours and Delivery Dates here
JST BM10B-PASS-1-TFT Pin Housing 10-Pin 2-Row 2mm PCB Connection

Image Representative of Range

JST BM10B-PASS-1-TFT Pin Housing 10-Pin 2-Row 2mm PCB Connection

Order Code:

12-1721

Brand: JST MPN: BM10B-PASS-1-TFT (LF)(SN) EAN-13: 2050003843249
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
177 in stock, despatched in 4 working days1 due on 04/02/2026

The JST BM10B-PASS-1-TFT (LF)(SN) is a pin housing PCB with 10 pins and a contact spacing of 2 mm. Manufactured by JST, the component is designed for robust electrical connections in compact spaces. It is typically used in electronic devices for secure and reliable connections.
Type Pin housing PCB
Number of Positions 10
Number of Rows 1
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot