Christmas Opening Hours and Delivery Dates here
JST BM06B-GHS-TBT GH Pin Housing for PCB 6 Pins 1.25 mm 1 piece

Image Representative of Range

JST BM06B-GHS-TBT GH Pin Housing for PCB 6 Pins 1.25 mm 1 piece

Order Code:

12-1715

Brand: JST MPN: BM06B-GHS-TBT (LF)(SN)(N) EAN-13: 2050003842716
Qty Unit Price (Ex VAT)
10+ £0.622
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
480 available to back orderBack-order availability date - 15/01/2026

The JST BM06B-GHS-TBT (LF)(SN)(N) is a pin housing PCB connector with a total of 6 pins and a contact spacing of 1.25 mm. Manufactured by JST, it is designed for reliable electrical connections in compact electronic devices. Typical applications include consumer electronics, automotive systems, and home appliances.
Type Pin housing PCB
Number of Positions 6
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Cross Section 1.25mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 6
Series GH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot